
* Images are for reference only
5747840-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5747840-4
- JLCPCB Part #
- C305939
- Package
- Push-Pull
- Description
- -55℃~+105℃ 2 6A 9P Black Male Right Angle 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 773
Minimum: 1
Full Reel: 130
$0.01
Add To List
Available Order Qty: 766
In-stock Item Pricing
Qty Unit Price
1+
$3.1205
10+
$2.6903
30+
$2.4213
130+
$2.1249
520+
$2.0008
1040+
$1.9477
Related Products
Welcome back, may I help you?