
* Images are for reference only
7-104354-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-104354-0
- JLCPCB Part #
- C6462895
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 2 2.54mm 2.54mm 30V 3A 80P Black Copper alloy Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.5556
200+
$11.3936
500+
$11.0133
1000+
$10.8248
Welcome back, may I help you?