
* Images are for reference only
A2547WV-N-2x7P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2547WV-N-2x7P
- JLCPCB Part #
- C5137747
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 14P 2 2.54mm 2.54mm 250V 2x7P 3A 7 Black Brass Gold PBT Through Hole 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4684
10+
$0.3715
30+
$0.3312
100+
$0.2795
500+
$0.2407
1000+
$0.2262
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?