
* Images are for reference only
EKZN100ELL331MF11D
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKZN100ELL331MF11D
- JLCPCB Part #
- C5113800
- Package
- Plugin,D6.3xL12.5mm
- Description
- -40℃~+105℃ 10V 12.5mm 2.5mm 330uF 350mA@120Hz 6.3mm 7000hrs@105℃ ±20% 插件,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 136
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0661
2000+
$0.0257
5000+
$0.0247
10000+
$0.0244
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?