
* Images are for reference only
EKYB800ELL820MH20D
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKYB800ELL820MH20D
- JLCPCB Part #
- C5113729
- Package
- Plugin,D8xL21.5mm
- Description
- -40℃~+105℃ 21.5mm 294mA@120Hz 3.5mm 7000hrs@105℃ 80V 82uF 8mm ±20% Plugin,D8xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2290
1000+
$0.0886
2500+
$0.0855
5000+
$0.0841
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?