This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKMG250ELL332ML25S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKMG250ELL332ML25S
JLCPCB Part #
C5113546
Package
Plugin,D16xL25mm
Description
-55℃~+105℃ 1.4A@120Hz 1000hrs@105℃ 16mm 25V 25mm 3300uF 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7728
200+ $0.2989
500+ $0.2892
1000+ $0.2844

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons