
* Images are for reference only
FTC252010SR15MBCA
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC252010SR15MBCA
- JLCPCB Part #
- C53281620
- Package
- 1008
- Description
- 10.5A 150nH 9.5A 9mΩ ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2920
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2920
In-stock Item Pricing
Qty Unit Price
1+
$0.0418
100+
$0.0333
300+
$0.0290
3000+
$0.0259
6000+
$0.0233
9000+
$0.0221
Related Products
Welcome back, may I help you?