
* Images are for reference only
FTC322520SR15MBCA
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC322520SR15MBCA
- JLCPCB Part #
- C53145242
- Package
- 1210
- Description
- 14A 150nH 20A 5mΩ ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 475
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 475
In-stock Item Pricing
Qty Unit Price
1+
$0.1944
50+
$0.1530
150+
$0.1351
500+
$0.1130
3000+
$0.1032
6000+
$0.0972
Related Products
Welcome back, may I help you?