
* Images are for reference only
562R5HKMS10
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 562R5HKMS10
- JLCPCB Part #
- C1640746
- Package
- Plugin,P=6.4mm
- Description
- 10nF 12.4mm 1kV 6.4mm Z5U ±20% 插件,P=6.4mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.6436
10+
$1.6098
30+
$1.5856
100+
$1.5630
Related Products
Welcome back, may I help you?