
* Images are for reference only
561R10TCCV68
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 561R10TCCV68
- JLCPCB Part #
- C1640441
- Package
- Plugin,P=6.4mm
- Description
- 1kV 6.4mm 6.4mm 6.8pF C0G 插件,P=6.4mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 244
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 244
In-stock Item Pricing
Qty Unit Price
1+
$1.2775
10+
$1.0520
30+
$0.9280
100+
$0.7878
500+
$0.6879
1000+
$0.6605
Welcome back, may I help you?