
* Images are for reference only
THC03G1002BT
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- THC03G1002BT
- JLCPCB Part #
- C53159518
- Package
- 0603
- Description
- -55℃~+155℃ 10kΩ 62.5mW 75V Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1719
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1659
In-stock Item Pricing
Qty Unit Price
1+
$0.0228
500+
$0.0184
1500+
$0.0160
5000+
$0.0145
25000+
$0.0132
50000+
$0.0126
Welcome back, may I help you?