
* Images are for reference only
AAPS1040MR22A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS1040MR22A
- JLCPCB Part #
- C53154819
- Package
- SMD,11.5x10mm
- Description
- 1mΩ 220nH 35.35A 60.6A AEC-Q200 Molded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1996
50+
$0.1951
150+
$0.1922
500+
$0.1893
Related Products
Welcome back, may I help you?