
* Images are for reference only
AAPS252010M1R0F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS252010M1R0F
- JLCPCB Part #
- C48783469
- Package
- 1008
- Description
- 1uH 4.2A 5.3A 52mΩ AEC-Q200 ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4227
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4225
In-stock Item Pricing
Qty Unit Price
1+
$0.0800
50+
$0.0631
150+
$0.0545
500+
$0.0481
3000+
$0.0431
6000+
$0.0405
Related Products
Welcome back, may I help you?