
* Images are for reference only
5555165-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5555165-2
- JLCPCB Part #
- C305967
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Gold Non-LED Phosphor bronze Right Angle Unshielded cat3 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3147
Minimum: 1
Full Reel: 704
$0.01
Add To List
Available Order Qty: 3145
In-stock Item Pricing
Qty Unit Price
1+
$0.9972
10+
$0.8200
30+
$0.7314
100+
$0.6428
500+
$0.5913
1000+
$0.5639
Related Products
Welcome back, may I help you?