
* Images are for reference only
4-1546399-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1546399-6
- JLCPCB Part #
- C5500250
- Package
- -
- Description
- 1 22 25A 300V Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1410
210+
$5.2436
490+
$5.0686
1015+
$4.9819
Welcome back, may I help you?