
* Images are for reference only
RXM0410-0R47J
Extended
- Manufacturer
- Huaxing Mechanical-Elec.
- MFR.Part #
- RXM0410-0R47J
- JLCPCB Part #
- C52268806
- Package
- MELF-0410
- Description
- -55℃~+275℃ 470mΩ Wirewound Resistor ±5% MELF-0410 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0275
200+
$0.0212
600+
$0.0178
2000+
$0.0156
10000+
$0.0138
20000+
$0.0128
Welcome back, may I help you?