
* Images are for reference only
RXM0411-150RJ
Extended
- Manufacturer
- Huaxing Mechanical-Elec.
- MFR.Part #
- RXM0411-150RJ
- JLCPCB Part #
- C52268824
- Package
- MELF-0411
- Description
- -55℃~+275℃ 150Ω Wirewound Resistor ±5% MELF-0411 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 960
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 960
In-stock Item Pricing
Qty Unit Price
1+
$0.0288
200+
$0.0226
600+
$0.0192
1500+
$0.0171
10500+
$0.0152
19500+
$0.0143