
* Images are for reference only
FXL0640U-3R3-M
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FXL0640U-3R3-M
- JLCPCB Part #
- C52109312
- Package
- SMD-4P,7.1x6.6mm
- Description
- 10A 3.3uH 39mΩ 5.5A ±20% SMD-4P,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.5459
10+
$0.4264
30+
$0.3747
100+
$0.3101
500+
$0.2811
1000+
$0.2633
Related Products
Welcome back, may I help you?