



FNR6045SR47NT
- Manufacturer
- MFR.Part #
- FNR6045SR47NT
- JLCPCB Part #
- C168050
- Package
- SMD,6x6mm
- Description
- 16.5A 470nH 6.6A 8mΩ Magnetic Shielded Inductor ±30% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | cjiang (Changjiang Microelectronics Tech) | |
| Package | SMD,6x6mm | |
| Current - Saturation(Isat) | 16.5A | |
| Inductance | 470nH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±30% | |
| Current Rating | 6.6A | |
| DC Resistance(DCR) | 8mΩ |

* Images are for reference only
FNR6045SR47NT
Extended- Manufacturer
- MFR.Part #
- FNR6045SR47NT
- JLCPCB Part #
- C168050
- Package
- SMD,6x6mm
- Description
- 16.5A 470nH 6.6A 8mΩ Magnetic Shielded Inductor ±30% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FNR6045SR47NT
Extended- Manufacturer
- MFR.Part #
- FNR6045SR47NT
- JLCPCB Part #
- C168050
- Package
- SMD,6x6mm
- Description
- 16.5A 470nH 6.6A 8mΩ Magnetic Shielded Inductor ±30% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FNR6045SR47NT Specifications
FNR6045SR47NT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | cjiang (Changjiang Microelectronics Tech) | |
| Package | SMD,6x6mm | |
| Current - Saturation(Isat) | 16.5A | |
| Inductance | 470nH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±30% | |
| Current Rating | 6.6A | |
| DC Resistance(DCR) | 8mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FNR6045SR47NT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FNR6045SR47NT Documents
FNR6045SR47NT datasheets or manufacturer documentation.
Datasheet: FNR6045SR47NT Datasheet (PDF)
FNR6045SR47NT Schematic Symbol & PCB Footprint
The FNR6045SR47NT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.