This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MF02WFF130JA10

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
MF02WFF130JA10
JLCPCB Part #
C51905085
Package
Plugin,D5xL15.5mm
Description
13Ω 2W Metal Film Resistor ±1% ±50ppm/℃ 插件,D5xL15.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 110

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 110

In-stock Item Pricing

Qty Unit Price
1+ $0.0276
100+ $0.0272
300+ $0.0267
1000+ $0.0263
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons