This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMDNTC2522N13001MK0

Extended
Manufacturer
STE(Songtian Elec)
MFR.Part #
SMDNTC2522N13001MK0
JLCPCB Part #
C50751580
Package
SMD,6x5.6mm
Description
-40℃~175℃ 5.6mm 6mm ±20% SMD,6x5.6mm NTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 90

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 90

In-stock Item Pricing

Qty Unit Price
1+ $0.0492
100+ $0.0387
300+ $0.0334
3000+ $0.0295
6000+ $0.0265
9000+ $0.0249
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons