
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | SMD,6x5.6mm | |
| Steady State Current (Max) | 1A | |
| Resistance Tolerance | ±20% | |
| B Constant Tolerance | ±10% | |
| Resistance @ 25℃ | 14Ω | |
| Length | 6mm | |
| Height | 2.38mm | |
| Width | 5.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMDNTC2522N14001MK0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | SMD,6x5.6mm | |
| Steady State Current (Max) | 1A | |
| Resistance Tolerance | ±20% | |
| B Constant Tolerance | ±10% | |
| Resistance @ 25℃ | 14Ω | |
| Length | 6mm | |
| Height | 2.38mm | |
| Width | 5.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMDNTC2522N14001MK0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SMDNTC2522N14001MK0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.