
* Images are for reference only
X2026WVS-2x09D1-LPSWB
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2026WVS-2x09D1-LPSWB
- JLCPCB Part #
- C49296847
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 18P 2 250V 2mm 2x9P 3A 9 Black Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 340
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 340
In-stock Item Pricing
Qty Unit Price
1+
$0.6288
10+
$0.5095
30+
$0.4499
100+
$0.3902
350+
$0.3547
1050+
$0.3370
Related Products
Welcome back, may I help you?