



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/DisplayPort (DP) Connector | |
| Manufacturer | XKB Connection | |
| Package | SMD | |
| Number of Ports | 1 | |
| Connector Type | Full Size DisplayPort | |
| Supplementary Features | Opposite Side | |
| Height Above Board | 7.13mm | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CAR02-201N5F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/DisplayPort (DP) Connector | |
| Manufacturer | XKB Connection | |
| Package | SMD | |
| Number of Ports | 1 | |
| Connector Type | Full Size DisplayPort | |
| Supplementary Features | Opposite Side | |
| Height Above Board | 7.13mm | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAR02-201N5F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CAR02-201N5F datasheets or manufacturer documentation.
Datasheet: CAR02-201N5F Datasheet (PDF)
The CAR02-201N5F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.