
* Images are for reference only
X10B25U13T
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X10B25U13T
- JLCPCB Part #
- C500191
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 13P 1mm 2.5mm Phosphor bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1359
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1352
In-stock Item Pricing
Qty Unit Price
1+
$0.1847
50+
$0.1461
150+
$0.1297
500+
$0.1090
2000+
$0.0868
4000+
$0.0814
Related Products