This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AACM2012T750W2

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
AACM2012T750W2
JLCPCB Part #
C49073901
Package
SMD-4P,2x1.2mm
Description
-40℃~+125℃ 10MΩ 125V 250mΩ 400mA 50V 75Ω@100MHz SMD-4P,2x1.2mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1095

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1095

In-stock Item Pricing

Qty Unit Price
1+ $0.0471
50+ $0.0460
150+ $0.0451
500+ $0.0443

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons