
* Images are for reference only
GP2101-11T3R
Extended
- Manufacturer
- GUQIAO Microelectronics
- MFR.Part #
- GP2101-11T3R
- JLCPCB Part #
- C48997249
- Package
- SOT-23-3
- Description
- -40℃~+125℃ 1 1.1V 1.5uA 12uVrms 300mA 5.5V 60dB@(1KHz) 80mV@(100mA) Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 145
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0618
200+
$0.0247
500+
$0.0239
1000+
$0.0234
Related Products
Welcome back, may I help you?