This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GP2101-18D4R

Extended
Manufacturer
GUQIAO Microelectronics
MFR.Part #
GP2101-18D4R
JLCPCB Part #
C48997290
Package
DFN-4(1x1)
Description
-40℃~+125℃ 1 1.5uA 1.8V 12uVrms 300mA 5.5V 60dB@(1KHz) 80mV@(100mA) Fixed Over Temperature Protection、Short Circuit Protection Positive DFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 145

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0618
200+ $0.0247
500+ $0.0239
1000+ $0.0234

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons