
* Images are for reference only
AACM1211R102A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AACM1211R102A
- JLCPCB Part #
- C48935267
- Package
- SMD-4P,12x10.8mm
- Description
- -40℃~+125℃ 10MΩ 125V 14mΩ 2 6A 750Ω@100MHz、1kΩ@100MHz SMD-4P,12x10.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$0.4140
10+
$0.4043
30+
$0.3979
100+
$0.3898
Related Products
Welcome back, may I help you?