CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. AAPS0420MR56A
AAPS0420MR56A - 1
AAPS0420MR56A - 2
AAPS0420MR56A - 3
Extended1/3
* Images are for reference only

AAPS0420MR56A

Attributes
Value
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
AAPS0420MR56A
JLCPCB Part #
C53154694
Package
SMD,4.8x4.2mm
Description
10.11A 15.8mΩ 560nH 7.07A ±20% SMD,4.8x4.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,4.8x4.2mm
Current - Saturation(Isat)10.11A
Inductance560nH
Tolerance±20%
Current Rating7.07A
DC Resistance(DCR)15.8mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. AAPS0420MR56A
AAPS0420MR56A

* Images are for reference only

AAPS0420MR56A

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
AAPS0420MR56A
JLCPCB Part #
C53154694
Package
SMD,4.8x4.2mm
Description
10.11A 15.8mΩ 560nH 7.07A ±20% SMD,4.8x4.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AAPS0420MR56A

* Images are for reference only

AAPS0420MR56A

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
AAPS0420MR56A
JLCPCB Part #
C53154694
Package
SMD,4.8x4.2mm
Description
10.11A 15.8mΩ 560nH 7.07A ±20% SMD,4.8x4.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AAPS0420MR56A Specifications

AAPS0420MR56A technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,4.8x4.2mm
Current - Saturation(Isat)10.11A
Inductance560nH
Tolerance±20%
Current Rating7.07A
DC Resistance(DCR)15.8mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AAPS0420MR56A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AAPS0420MR56A Schematic Symbol & PCB Footprint

The AAPS0420MR56A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.