* Images are for reference only
10061913-111PLF
- Manufacturer
- AMPHENOL COMMUNICATIONS SOLUTIONS-FCI
- MFR.Part #
- 10061913-111PLF
- JLCPCB Part #
- C4494823
- Package
- P=1mm
- Description
- PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 10061913-111PLF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
10061913-111PLF technical specifications, attributes, and parameters.
10061913-111PLF symbol, PCB footprint from the free EasyEDA PCB design tool.
10061913-111PLF datasheets or manufacturer documentation.
Datasheet: 10061913-111PLF Datasheet (PDF)
Minimum: 5
Full Reel: 200
Total: $0
Available Order Qty: 0
In-stock Item Pricing