* Images are for reference only
10129378-910002BLF
- Manufacturer
- AMPHENOL COMMUNICATIONS SOLUTIONS-FCI
- MFR.Part #
- 10129378-910002BLF
- JLCPCB Part #
- C3347220
- Package
- Plugin,P=2.54mm
- Description
- EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Verticl Header, Through Hole, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 10129378-910002BLF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
10129378-910002BLF technical specifications, attributes, and parameters.
10129378-910002BLF symbol, PCB footprint from the free EasyEDA PCB design tool.
10129378-910002BLF datasheets or manufacturer documentation.
Datasheet: 10129378-910002BLF Datasheet (PDF)
Minimum: 73
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing