
* Images are for reference only
49SS-22.1184-20-10-10/B
Extended
- Manufacturer
- Suzhou Liming Elec
- MFR.Part #
- 49SS-22.1184-20-10-10/B
- JLCPCB Part #
- C718639
- Package
- HC-49S
- Description
- -40℃~+85℃ 20pF 22.1184MHz Through Hole Crystal Oscillator ±10ppm ±10ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 776
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 772
In-stock Item Pricing
Qty Unit Price
1+
$0.0959
50+
$0.0758
150+
$0.0658
500+
$0.0583
2000+
$0.0499
4000+
$0.0468
Related Products
Welcome back, may I help you?