


49S-4.433618-30-10-10/B
- Manufacturer
- MFR.Part #
- 49S-4.433618-30-10-10/B
- JLCPCB Part #
- C518003
- Package
- HC-49S
- Description
- -40℃~+85℃ 30pF 4.433618MHz Through Hole Crystal Oscillator ±10ppm ±10ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suzhou Liming Elec | |
| Package | HC-49S | |
| Load Capacitance | 30pF | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Through Hole Crystal Oscillator | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±10ppm | |
| Frequency | 4.433618MHz |

* Images are for reference only
49S-4.433618-30-10-10/B
Extended- Manufacturer
- MFR.Part #
- 49S-4.433618-30-10-10/B
- JLCPCB Part #
- C518003
- Package
- HC-49S
- Description
- -40℃~+85℃ 30pF 4.433618MHz Through Hole Crystal Oscillator ±10ppm ±10ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
49S-4.433618-30-10-10/B
Extended- Manufacturer
- MFR.Part #
- 49S-4.433618-30-10-10/B
- JLCPCB Part #
- C518003
- Package
- HC-49S
- Description
- -40℃~+85℃ 30pF 4.433618MHz Through Hole Crystal Oscillator ±10ppm ±10ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
49S-4.433618-30-10-10/B Specifications
49S-4.433618-30-10-10/B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suzhou Liming Elec | |
| Package | HC-49S | |
| Load Capacitance | 30pF | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Through Hole Crystal Oscillator | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±10ppm | |
| Frequency | 4.433618MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 49S-4.433618-30-10-10/B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

49S-4.433618-30-10-10/B Documents
49S-4.433618-30-10-10/B datasheets or manufacturer documentation.
Datasheet: 49S-4.433618-30-10-10/B Datasheet (PDF)
49S-4.433618-30-10-10/B Schematic Symbol & PCB Footprint
The 49S-4.433618-30-10-10/B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.