
* Images are for reference only
5032-8-20-10-10/A
Extended
- Manufacturer
- Suzhou Liming Elec
- MFR.Part #
- 5032-8-20-10-10/A
- JLCPCB Part #
- C2981719
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 10pF 8MHz Crystal Oscillator ±10ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1012
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1012
In-stock Item Pricing
Qty Unit Price
1+
$0.3705
50+
$0.2909
150+
$0.2568
1000+
$0.2143
2000+
$0.1952
5000+
$0.1840
Related Products
Welcome back, may I help you?