
* Images are for reference only
FNR10K561BASN1NN
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- FNR10K561BASN1NN
- JLCPCB Part #
- C47345266
- Package
- Plugin,P=7.5mm
- Description
- 180pF 2.5kA 400mW 560V 70J 925V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 104
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0888
50+
$0.0868
150+
$0.0855
500+
$0.0843
Related Products
Welcome back, may I help you?