
* Images are for reference only
AAPS322512M3R3F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS322512M3R3F
- JLCPCB Part #
- C47327442
- Package
- 1210
- Description
- 108mΩ 2.6A 3.3uH 3.4A AEC-Q200 ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1770
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1770
In-stock Item Pricing
Qty Unit Price
1+
$0.1702
50+
$0.1336
150+
$0.1180
500+
$0.0985
2000+
$0.0898
4000+
$0.0845
Related Products
Welcome back, may I help you?