
* Images are for reference only
AAPS1360M3R3A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS1360M3R3A
- JLCPCB Part #
- C47327383
- Package
- SMD,13.9x12.6mm
- Description
- 17.5A 25A 3.3uH 6.8mΩ AEC-Q200 ±20% SMD,13.9x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 484
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 484
In-stock Item Pricing
Qty Unit Price
1+
$0.6539
10+
$0.5254
30+
$0.4612
100+
$0.3969
500+
$0.3599
1000+
$0.3390
Related Products
Welcome back, may I help you?