This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AAPS322512MR33F

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
AAPS322512MR33F
JLCPCB Part #
C48972412
Package
1210
Description
11.5A 16mΩ 330nH 8.3A AEC-Q200 ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 95

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 95

In-stock Item Pricing

Qty Unit Price
1+ $0.0863
50+ $0.0842
150+ $0.0827
500+ $0.0813

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons