
* Images are for reference only
ALSFD201212K1R0
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- ALSFD201212K1R0
- JLCPCB Part #
- C3001595
- Package
- 0805
- Description
- 1uH 1Ω 430mA AEC-Q200 ±10% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 146
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0782
50+
$0.0616
150+
$0.0532
500+
$0.0469
2000+
$0.0398
4000+
$0.0373
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?