
* Images are for reference only
HB-FH7-127215PB2GOW
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-FH7-127215PB2GOW
- JLCPCB Part #
- C47326593
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 2x15P 30P 4.3mm Brass Gold Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 28
Full Reel: 31
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3211
310+
$0.2522
930+
$0.2226
3100+
$0.1856
15500+
$0.1693
31000+
$0.1595
Related Products
Welcome back, may I help you?