
* Images are for reference only
WAFER-GH125L-5A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-GH125L-5A
- JLCPCB Part #
- C7432455
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x5P 5 50V 5P GH LCP Phosphor bronze Surface Mount,Vertical UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 740
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 735
In-stock Item Pricing
Qty Unit Price
1+
$0.0847
50+
$0.0665
150+
$0.0573
1000+
$0.0506
2000+
$0.0451
5000+
$0.0424
Related Products