
* Images are for reference only
RUK1608JR024CS
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- RUK1608JR024CS
- JLCPCB Part #
- C4344423
- Package
- 0603
- Description
- -55℃~+155℃ 24mΩ 500mW Thick Film Resistor ±100ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1224
200+
$0.0474
500+
$0.0458
1000+
$0.0449
Welcome back, may I help you?