* Images are for reference only
PFR05S-754-FNH
- Manufacturer
- DELTA ELECTRONICS/CYNTEC
- MFR.Part #
- PFR05S-754-FNH
- JLCPCB Part #
- C4202311
- Package
- 0402
- Description
- 750 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part PFR05S-754-FNH for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
PFR05S-754-FNH technical specifications, attributes, and parameters.
PFR05S-754-FNH symbol, PCB footprint from the free EasyEDA PCB design tool.
PFR05S-754-FNH datasheets or manufacturer documentation.
Datasheet: PFR05S-754-FNH Datasheet (PDF)
Minimum: 10000
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
RL1632T4F-R002-FNH
DELTA ELECTRONICS/CYNTEC
$0.1751
-
PFR05S-1242-FNH
DELTA ELECTRONICS/CYNTEC
$0.0018
-
RLM-1632W-6F-R001-FNH
DELTA ELECTRONICS/CYNTEC
$0.2745
-
PFR05S-754-FNH
DELTA ELECTRONICS/CYNTEC
$0.0018
-
HMLE32251B-1R0MS
DELTA ELECTRONICS/CYNTEC
$0.0365
-
PFR05S-4993-FNH
DELTA ELECTRONICS/CYNTEC
$0.0365