* Images are for reference only
LQG15HH15NH02D
- Manufacturer
- MURATA MANUFACTURING CO LTD
- MFR.Part #
- LQG15HH15NH02D
- JLCPCB Part #
- C2044601
- Package
- 0402
- Description
- 15 nH Unshielded Multilayer Inductor 450 mA 320mOhm Max 0402 (1005 Metric)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part LQG15HH15NH02D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
LQG15HH15NH02D technical specifications, attributes, and parameters.
LQG15HH15NH02D symbol, PCB footprint from the free EasyEDA PCB design tool.
LQG15HH15NH02D datasheets or manufacturer documentation.
Datasheet: LQG15HH15NH02D Datasheet (PDF)
Minimum: 351
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
LQG15HS6N2S02D
MURATA MANUFACTURING CO LTD
$0.0063
-
GRM1555C1H120FA01D
MURATA MANUFACTURING CO LTD
$0.006
-
LQH5BPN4R7NT0L
MURATA MANUFACTURING CO LTD
$0.1715
-
LXMS21ACMF-218
MURATA MANUFACTURING CO LTD
$0.0006
-
BLM31KN121SN1L
MURATA MANUFACTURING CO LTD
$0.1233
-
GRM1555C1H1R8BA01D
MURATA MANUFACTURING CO LTD
$0.0063