
* Images are for reference only
C82223J3DE3R8LC
Extended
- Manufacturer
- SRD(Shenzhen Sincerity Tech)
- MFR.Part #
- C82223J3DE3R8LC
- JLCPCB Part #
- C466166
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 22nF 2kV ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 105
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0871
50+
$0.0854
200+
$0.0842
400+
$0.0830
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?