* Images are for reference only
352230KFT
- Manufacturer
- TE CONNECTIVITY PASSIVE PRODUCT
- MFR.Part #
- 352230KFT
- JLCPCB Part #
- C4140646
- Package
- -
- Description
- 30 kOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 352230KFT for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
352230KFT technical specifications, attributes, and parameters.
352230KFT symbol, PCB footprint from the free EasyEDA PCB design tool.
352230KFT datasheets or manufacturer documentation.
Datasheet: 352230KFT Datasheet (PDF)
Minimum: 21
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CRG0805F22K
TE CONNECTIVITY PASSIVE PRODUCT
$0.008
-
CRGP1210F1K5
TE CONNECTIVITY PASSIVE PRODUCT
$0.0605
-
350210RFT
TE CONNECTIVITY PASSIVE PRODUCT
$0.2726
-
356075RFT
TE CONNECTIVITY PASSIVE PRODUCT
$1.122
-
RP73PF1J1K96BTDF
TE CONNECTIVITY PASSIVE PRODUCT
$0.1604
-
RLW73PA2FR027TD
TE CONNECTIVITY PASSIVE PRODUCT
$0.2406