* Images are for reference only
744290152
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 744290152
- JLCPCB Part #
- C2662352
- Package
- -
- Description
- Common Mode Chokes / Filters WE-UCF SMD Sectional 2x1.5mH 10kHz 1.5A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
744290152 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 744290152 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
744290152 symbol, PCB footprint from the free EasyEDA PCB design tool.
744290152 datasheets or manufacturer documentation.
Datasheet: 744290152 Datasheet (PDF)
Minimum: 3
Full Reel: 250
Total: $0
Available Order Qty: 0
In-stock Item Pricing