* Images are for reference only
CRCW1206110RFKEAHP
- Manufacturer
- VISHAY INTERTECHNOLOGIES
- MFR.Part #
- CRCW1206110RFKEAHP
- JLCPCB Part #
- C4110530
- Package
- 1206
- Description
- Thick Film Resistors - SMD 3/4W 110ohms 1% High Power AEC-Q200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CRCW1206110RFKEAHP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CRCW1206110RFKEAHP technical specifications, attributes, and parameters.
CRCW1206110RFKEAHP symbol, PCB footprint from the free EasyEDA PCB design tool.
CRCW1206110RFKEAHP datasheets or manufacturer documentation.
Datasheet: CRCW1206110RFKEAHP Datasheet (PDF)
Minimum: 56
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CRCW0402294RFKED
VISHAY INTERTECHNOLOGIES
$0.0071
-
SMM02040C5620FB300
VISHAY INTERTECHNOLOGIES
$0.171
-
SMM02040C3000FB300
VISHAY INTERTECHNOLOGIES
$0.026
-
MMA02040C4303FB300
VISHAY INTERTECHNOLOGIES
$0.0276
-
RCS06030000Z0EA
VISHAY INTERTECHNOLOGIES
$0.0083
-
CRCW060391K0FKEA
VISHAY INTERTECHNOLOGIES
$0.0077