* Images are for reference only
CRGCQ0402F100K
- Manufacturer
- TE CONNECTIVITY / HOLSWORTHY
- MFR.Part #
- CRGCQ0402F100K
- JLCPCB Part #
- C4021303
- Package
- 0402
- Description
- Thick Film Resistors - SMD CRGCQ 0402 100K 1% SMD Resistor
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CRGCQ0402F100K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CRGCQ0402F100K technical specifications, attributes, and parameters.
CRGCQ0402F100K symbol, PCB footprint from the free EasyEDA PCB design tool.
CRGCQ0402F100K datasheets or manufacturer documentation.
Datasheet: CRGCQ0402F100K Datasheet (PDF)
Minimum: 409
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SMA-A0204FTDX10R
TE CONNECTIVITY / HOLSWORTHY
$0.0365
-
RL73H2ER68FTD
TE CONNECTIVITY / HOLSWORTHY
$0.0864
-
CPF0603B240RE1
TE CONNECTIVITY / HOLSWORTHY
$0.1377
-
SMA-A0102FTDL47R
TE CONNECTIVITY / HOLSWORTHY
$0.0968
-
RA73F2A187RBTDF
TE CONNECTIVITY / HOLSWORTHY
$0.972
-
RN73C2A47K5BTG
TE CONNECTIVITY / HOLSWORTHY
$1.125